Connector Circular
D38999/24WB35PA
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
13
Number of Terminals
13
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
11-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Product Weight (g)
16.828
Maximum Voltage Rating
500VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
35.2
Product Length (mm)
31.72
Product Depth (mm)
31.75
Product Height (mm)
31.75

