Connector Circular
D38999/24TG41JN
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
21-41
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Nickel-PTFE
Product Weight (g)
68.809
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
1500
Product Diameter (mm)
52.65
Product Length (mm)
31.9
Product Depth (mm)
49.23
Product Height (mm)
49.23

