Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
9-98
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Nickel Iron Alloy
Contact Plating
Gold
Shell Plating
Passivated
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
30.5
Product Length (mm)
29.2
Product Depth (mm)
27
Product Height (mm)
27
Order Quantity

