Connector Accessories
D38999/22JW
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Olive Drab Cadmium
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.99.99
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Cadmium
Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Length (mm)
46
Product Depth (mm)
23.27
Product Height (mm)
46
Order Quantity