Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Dummy Receptacle
Connector Type
Connector Circular
Body Orientation
Straight
Product Length (mm)
24.48
Product Depth (mm)
26.2
Product Height (mm)
26.2
Order Quantity