Connector Circular
D38999/20WJ46PA
Conn Circular PIN 46 POS Crimp ST Flange Mount 46 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4020
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
46
Number of Terminals
46
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-46
Wire Size (AWG)
(8-10)/(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
45/13/7.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3/3.8/7.3
Mating Cycle (Cycles)
500
Product Length (mm)
31.61
Product Depth (mm)
46
Product Height (mm)
46
We don't have prices now, please check later.
Order Quantity

