Arrow Electronic Components Online
D3899920JJ7BE|SOURIAU|simage
D3899920JJ7BE|SOURIAU|limage
Connector Circular

D38999/20JJ7BE

Conn Circular SKT 99 POS Crimp ST Flange Mount 99 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    E
  • Number of Ports
    1
  • Number of Contacts
    99
  • Number of Terminals
    99
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-7
  • Wire Size (AWG)
    (8-10)/(22-28)
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Composite
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    45/5
  • Product Weight (g)
    46.6
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3/14.6
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    1500
  • Product Length (mm)
    31.61
  • Product Depth (mm)
    46
  • Product Height (mm)
    46

Documentation and Resources

Datasheets
Design resources