Connector Circular
D38999/20FJ35BC
Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
Deutsch GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
C
Number of Ports
1
Number of Contacts
128
Number of Terminals
128
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-35
Wire Size (AWG)
22-28
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Maximum Voltage Rating
550VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
31.5
Product Depth (mm)
46
Product Height (mm)
46
We don't have prices now, please check later.
Order Quantity

