Connector Circular
D38999/20FE35PA
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
17-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
550VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
31.5
Order Quantity

