Arrow Electronic Components Online
D369P66AS1|DEUTSCH|limage
D369P66AS1|DEUTSCH|originalImage
Connector Rectangular

D369-P66-AS1

Conn Rectangular SKT 6 POS Crimp ST Cable Mount

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Cycle (Cycles)
    500
  • IP Rating
    IP67
  • Product Length (mm)
    12.85
  • Product Depth (mm)
    24.75
  • Product Height (mm)
    12.95
  • Mounting
    Cable Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources