Arrow Electronic Components Online
D369HP33NS1|DEUTSCH|simage
D369HP33NS1|DEUTSCH|limage
Connector Rectangular

D369-HP33-NS1

Standard Rectangular Connectors

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    500VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Shell Material
    Composite
  • Contact Plating
    Gold
Order Quantity

Documentation and Resources

Datasheets
Design resources