Arrow Electronic Components Online
D3202|TE|simage
D3202|TE|limage
Signal Relays

D3202

Signal Relay 12VDC 2A DPDT(14.95x7.3x10.7)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    11.67
  • Coil Resistance (Ohm)
    1.028K
  • Maximum Contact Resistance (mOhm)
    <70
  • Insulation Resistance (MOhm)
    >1000
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    2500000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Palladium Ruthenium/Gold
  • Maximum Switching Power
    60W|62.5VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • IP Rating
    IP67
  • Seal
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    2.5
  • Product Length (mm)
    14.95
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    10.7

Documentation and Resources

Datasheets
Design resources