Arrow Electronic Components Online
D306SURWAS530A3|EVEC|simage
D306SURWAS530A3|EVEC|limage
LED Displays Segmented

D306SURWA/S530-A3

Display Segmented Panel 2DIGIT 14LED Red CA 9-Pin DIP Module Plate

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    2
  • Color
    Red
  • Number of LEDs
    14
  • Digit Size (in)
    0.3
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    6400
  • Dominant Wavelength (nm)
    624
  • Peak Wavelength (nm)
    632
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Typical Forward Voltage (V)
    2
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Plate
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    15
  • Package Length
    15.5
  • PCB changed
    9
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources