Switch Snap Action
D2VW-01L3-3HS
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Simulated Roller Hinge Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
33
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.18

