Arrow Electronic Components Online
D2TO020C16001FRE3|VISHAY|limage
D2TO020C16001FRE3|VISHAY|simage
Resistor Fixed Single-Surface Mount

D2TO020C16001FRE3

Res Thick Film 16K Ohm 1% 20W ±150ppm/°C TO-263 Gull Wing SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    16K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    500
  • Current Sensing
    No
  • Power Rating (W)
    20
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±150
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Packaging
    Tape and Reel
  • Package Type
    TO-263
  • Package Shape
    Rectangular
  • Package/Case
    TO-263
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    4.5
  • Product Weight (g)
    2.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources