Arrow Electronic Components Online
D2SWP2L1M|OMRON|simage
D2SWP2L1M|OMRON|limage
Switch Snap Action

D2SWP2L1M

Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Wire Lead

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    2@250VAC 30VDC
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Operating Force (N)
    0.6

Documentation and Resources

Datasheets
Design resources