Switch Snap Action
D2SW-3L1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Solder
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@125VAC 30VDC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
5000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.59

