Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
5000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
21.2
Body Depth (mm)
6.4
Body Height (mm)
16.9
Operating Force (N)
0.59