Arrow Electronic Components Online
D2RVG|OMRON|simage
D2RVG|OMRON|limage
Switch Snap Action

D2RV-G

Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.98N Screw Mount Solder

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.25@100VDC
  • Maximum Power Rating (VA)
    10
  • Electrical Life (Cycles)
    3000000
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Operating Force (N)
    0.98

Documentation and Resources

Datasheets
Design resources