Switch Snap Action
D2HW-C233MR
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 2A 125VAC 42VDC 0.65N Screw Mount Wire Lead
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Simulated Roller Hinge Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
2@12VDC
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.5
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
18.5
Body Depth (mm)
8.3
Operating Force (N)
0.65

