Arrow Electronic Components Online
D2HWC222MR|OMRON|simage
D2HWC222MR|OMRON|limage
Switch Snap Action

D2HW-C222MR

Switch Snap Action N.C. SPST Long Hinge Lever 2A 125VAC 42VDC 0.5N Screw Mount Wire Lead

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Long Hinge Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    2@12VDC
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    18.5
  • Body Depth (mm)
    8.3
  • Operating Force (N)
    0.5

Documentation and Resources

Datasheets
Design resources