Arrow Electronic Components Online
D2GWSC1L3M|OMRON|simage
D2GWSC1L3M|OMRON|limage
Switch Snap Action

D2GW-SC1L3M

Switch Snap Action N.O. SPST Hinge Lever 0.01A 13VDC 0.85N Screw Mount Wire Lead

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.01@13VDC
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    200000
  • Maximum Movement Differential (mm)
    0.25
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.85

Documentation and Resources

Datasheets
Design resources