Arrow Electronic Components Online
D2FWG271M|OMRON|limage
D2FWG271M|OMRON|simage
Switch Snap Action

D2FW-G271M

Switch Snap Action N.O./N.C. SPDT Leaf Lever 1A 30VDC 2.45N Screw Mount Wire Lead

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Leaf Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1@30VDC
  • Electrical Life (Cycles)
    30000
  • Mechanical Life (Cycles)
    300000
  • Maximum Movement Differential (mm)
    1
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    2.45

Documentation and Resources

Datasheets
Design resources