Switch Snap Action
D2FS-FL-N-A
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.1@6VDC
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
100000
Maximum Movement Differential (mm)
0.5
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Body Length (mm)
12.8
Body Depth (mm)
6.5
Body Height (mm)
5.8
Operating Force (N)
0.25
Order Quantity

