Switch Snap Action
D2FC-F-7N(60M)(STD)
Ultra Subminiature Basic Switches for applications requiring high reliability with a long life and a clear click feeling
OmronCrisp, sharp, distinctive click sound, and long life achieved by its stable spring structure.
Features & Benefits
- Stable clear click feel
- Sustainable, high Response, and push with confidence
- Selectable Operation Force
- Select the desired operating force for specific applications
- Exceptional endurance
- High reliability and quality
Applications
- Mice
- Gaming controllers
- Small devices
- Wall controls
Appearance
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.001@6VDC
Electrical Life (Cycles)
60000000
Mechanical Life (Cycles)
60000000
Maximum Movement Differential (mm)
0.12
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Body Length (mm)
12.8
Body Depth (mm)
5.8
Body Height (mm)
6.5
Operating Force (N)
0.59

