Switch Snap Action
D2F-F-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 0.74N Thru-Hole PC Pins
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@125VAC
Electrical Life (Cycles)
30000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.12
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
12.8
Body Depth (mm)
6.5
Body Height (mm)
5.8
Operating Force (N)
0.74

