Product Technical Specifications
ECCN (US)
EAR99
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O.
Switch Function
Momentary
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
300000
Mounting
Screw Mount
Termination Style
Press Fit
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
8.3
Body Depth (mm)
7.5
Body Height (mm)
5.3
Operating Force (N)
1.2
Family/Series
D2EW-R
ALIAS
D2EW-R1-B03L
We don't have prices now, please check later
Order Quantity