Arrow Electronic Components Online
D2E146HT6702|EBMPAPST|simage
D2E146HT6702|EBMPAPST|limage
Blowers and Fans

D2E146-HT67-02

AC Blower Centrifugal Ball Bearing 230V 199 X 216 X 223mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    1.55|1.75
  • Power Rating (W)
    355|400
  • Typical Speed (r/min)
    1850|2100
  • Maximum Pressure
    200Pa
  • Bearings
    Ball
  • Size (Metric) (mm)
    199 X 216 X 223
  • Mounting
    Flange Mount
  • Protection
    IP20|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    55
  • Product Length (Metric) (mm)
    199
  • Product Depth (Metric) (mm)
    216
  • Product Height (Metric) (mm)
    223

Documentation and Resources

Datasheets
Design resources