Arrow Electronic Components Online
D2E146HT6514|EBMPAPST|simage
D2E146HT6514|EBMPAPST|limage
Blowers and Fans

D2E146-HT65-14

AC Blower Centrifugal Bearing 115V 582CFM 63dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    455
  • Maximum Airflow (CFM)
    582
  • Noise Level (dB)
    63
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    220
  • Product Depth (Metric) (mm)
    195
  • Product Height (Metric) (mm)
    216
Order Quantity

Documentation and Resources

Datasheets
Design resources