Blowers and Fans
D2E133-DM47-01
AC Blower Centrifugal Ball Bearing 230V 441.3CFM/273.7CFM 58dB/62dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Line Current (A)
0.78|0.82
Power Rating (W)
175|185
Typical Speed (r/min)
1650|2200
Maximum Airflow (CFM)
441.3|273.7
Maximum Static Pressure
100Pa|250Pa
Noise Level (dB)
58|62
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Maximum Operating Temperature (°C)
40
Product Length (Metric) (mm)
270
Product Depth (Metric) (mm)
204
Product Height (Metric) (mm)
213
Order Quantity

