Arrow Electronic Components Online
D2E097BK8002|EBMPAPST|simage
D2E097BK8002|EBMPAPST|limage
Top Purchased
Blowers and Fans

D2E097-BK80-02

AC Blower Centrifugal Ball Bearing 230V 606.24CFM 66dB 161 X 165 X 146mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.34
  • Power Rating (W)
    77
  • Typical Speed (r/min)
    1130
  • Maximum Airflow (CFM)
    606.24
  • Noise Level (dB)
    66
  • Bearings
    Ball
  • Size (Metric) (mm)
    161 X 165 X 146
  • Mounting
    Flange Mount
  • Protection
    IP44
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    6400
  • Product Length (Metric) (mm)
    161
  • Product Depth (Metric) (mm)
    165
  • Product Height (Metric) (mm)
    146

Documentation and Resources

Datasheets
Design resources