Arrow Electronic Components Online
D2AWA002HR|OMRON|simage
D2AWA002HR|OMRON|limage
Reduced Price
Switch Snap Action

D2AW-A002H R

Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Screw Mount Solder

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.1@12VDC
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    200000
  • Maximum Movement Differential (mm)
    0.25
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    13.3
  • Body Depth (mm)
    5.3
  • Body Height (mm)
    7
  • Operating Force (N)
    1

Documentation and Resources

Datasheets
Design resources