Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3L SDRAM
Chip Density (bit)
4G
Organization
256Mx16
Number of Internal Banks
8
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
2133
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Width
7.5
Package Length
13.5
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96
Lead Shape
Ball