Arrow Electronic Components Online
No Image Available
MOSFETs

D2254UK

Trans MOSFET Si 40V 4A 8-Pin Case DBC4

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual Common Dual Source
  • Channel Mode
    Enhancement
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    7
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Gate-Source Leakage Current (nA)
    2000
  • Maximum IDSS (uA)
    2000
  • Typical Input Capacitance @ Vds (pF)
    24(Max)@0V
  • Maximum Power Dissipation (mW)
    29000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Surface Mount
  • Package Height
    3.25 mm
  • Package Width
    8.43 mm
  • Package Length
    6.73 mm
  • PCB changed
    8
  • Supplier Package
    Case DBC4
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources