Arrow Electronic Components Online
D221G39U2JH63L2R|VISHAY|simage
D221G39U2JH63L2R|VISHAY|limage
Capacitor Ceramic Single Layer

D221G39U2JH63L2R

Cap Ceramic 220pF 100V U2J 2%( 10 X 3.5mm) Radial Disc 2.5mm 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    220pF
  • Tolerance
    2%
  • Voltage
    100VDC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    U2J
  • Special Features
    High Capacitance|High Reliability|Small Size
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    2.5
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    10 X 3.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10(Max)
  • Product Depth (mm)
    3.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources