Arrow Electronic Components Online
D2219UK|SEMELAB|simage
D2219UK|SEMELAB|limage
RF FETs

D2219UK

Trans RF MOSFET N-CH 40V 2A 8-Pin SO

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Material
    Si
  • Configuration
    Dual Quad Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum VSWR
    20(Min)
  • Maximum Continuous Drain Current (A)
    2
  • Typical Input Capacitance @ Vds (pF)
    12(Max)@0V
  • Maximum Power Dissipation (mW)
    17500
  • Maximum Output Power (W)
    2.5
  • Typical Power Gain (dB)
    10(Min)
  • Maximum Frequency (MHz)
    1000
  • Minimum Frequency (MHz)
    1
  • Typical Drain Efficiency (%)
    40(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Surface Mount
  • Package Height
    2.18
  • Package Width
    4.06
  • Package Length
    5.08
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources