Arrow Electronic Components Online
D22018B|NKK|simage
D22018B|NKK|limage
Switch Toggle

D22018B

Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Bracket

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Bat Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    (ON) OFF (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@48VAC 48VDC
  • Maximum Power Rating (VA)
    0.4@48VAC 48VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    10.5
  • Number of Rows
    1
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.6
  • Terminal Pitch (mm)
    5.08
  • Base Material
    Polyamide
  • Housing Material
    Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Size Type
    Miniature
  • Body Length (mm)
    16.44
  • Bushing Length (mm)
    6.8
  • Body Depth (mm)
    7.3
  • Body Height (mm)
    14.3
  • Product Length (mm)
    16.44
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    31.6

Documentation and Resources

Datasheets
Design resources