Top Purchased
Connector Accessories
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Screw Lock
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Steel
Plating
Chromate Over Cadmium
Color
Yellow
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (mm)
14.1

