Arrow Electronic Components Online
D1U86TW80012HB4C|MURATAPS|simage
D1U86TW80012HB4C|MURATAPS|limage
AC to DC Power Supplies

D1U86T-W-800-12-HB4C

AC/DC Power Supply Single-OUT 12V 65A 800W Bulk

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    65
  • Output Power (W)
    800
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    180
  • Typical DC Input Voltage (V)
    192|288
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    3000Vrms
  • Maximum Input Current (A)
    9(rms)
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    96(Min)
  • Input Connector Type
    IEC 60320 C14
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources