Arrow Electronic Components Online
D1U54TW80012HB3C|MURATAPS|simage
D1U54TW80012HB3C|MURATAPS|limage
AC to DC Power Supplies

D1U54T-W-800-12-HB3C

AC/DC Power Supply Single-OUT 12V 66.5A 810W 22-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    66.5
  • Output Power (W)
    810
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000Vrms
  • Maximum Input Current (A)
    9(rms)
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    96(Min)
  • Input Connector Type
    IEC 60320 C14
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Package Height
    40
  • Package Width
    54.5
  • Package Length
    265.49
  • PCB changed
    22
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources