AC to DC Power Supplies
D1U54P-W-650-12-HB3C
AC/DC Power Supply Single-OUT 12V 54.2A 650W
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Hot Swap|Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
54.2
Output Power (W)
650
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000Vrms
Line Regulation
1%
Load Regulation
1%
Maximum Input Current (A)
10(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
94(Min)
Configurable
No
Input Connector Type
IEC 320 C14
Power Indicator
Yes
Ripple and Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
50
Product Weight (g)
741
Mounting
Chassis
Package Height
40
Package Width
54.5
Package Length
269.8

