Arrow Electronic Components Online
D1U54PW45012HB3C|MURATAPS|simage
D1U54PW45012HB3C|MURATAPS|limage
AC to DC Power Supplies

D1U54P-W-450-12-HB3C

54mm 1U Front End AC-DC Power Supply Converter

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    12
  • Output Power (W)
    450
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -5
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    54.5
  • Package Length
    267.4

Documentation and Resources

Datasheets
Design resources