AC to DC Power Supplies
D1U54P-W-450-12-HA4C
AC/DC Power Supply Single-OUT 12V 37.5A 450W
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
37.5
Output Power (W)
450
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000Vrms
Maximum Input Current (A)
6(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
IEC 60320 C14
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
50
Product Weight (g)
685
Mounting
Rack
Package Height
40
Package Width
54.5
Package Length
267.4
Order Quantity

