Arrow Electronic Components Online
D1U54PW45012HA3C|MURATAPS|simage
D1U54PW45012HA3C|MURATAPS|limage
AC to DC Power Supplies

D1U54P-W-450-12-HA3C

AC/DC Power Supply Single-OUT 12V 37.5A 450W

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    37.5
  • Output Power (W)
    450
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000Vrms
  • Maximum Input Current (A)
    6(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    94(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC 60320 C14
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    685
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    54.5
  • Package Length
    267.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources