AC to DC Power Supplies
D1U54P-W-1500-12-HB4TC
AC/DC Power Supply Single-OUT 12V 125A 1500W
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
125
Output Power (W)
1500
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
240
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
192
Maximum DC Input Voltage (V)
288
Minimum Isolation Voltage
3000Vrms
Maximum Input Current (A)
15(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
94(Min)
Configurable
No
Input Connector Type
IEC 60320 C16
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
45
Product Weight (g)
1430
Mounting
Snap Fit To Panel
Package Height
40 mm
Package Width
54.5 mm
Package Length
361.3 mm

