DC to DC Power Supplies
D1U54-D-1500-12-HC4C
DC/DC Power Supply Single-OUT 12V 125A 1500W
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Switching Regulator
No
Efficiency (%)
93
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
45
Mounting
Chassis
Package Height
40
Package Width
54.5
Package Length
321.5
Order Quantity

