Arrow Electronic Components Online
D1U54D120012HA3PC|MURATAPS|simage
D1U54D120012HA3PC|MURATAPS|limage
DC to DC Power Supplies

D1U54-D-1200-12-HA3PC

DC/DC Power Supply Single-OUT 12V 100A 1200W 35-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Minimum Input Voltage (V)
    -40
  • Maximum Input Voltage (V)
    -72
  • Minimum Isolation Voltage
    1000Vrms
  • Line Regulation
    12.4V
  • Load Regulation
    12.4V
  • Switching Regulator
    No
  • Efficiency (%)
    92(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1430
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    54.5
  • Package Length
    361.3
  • PCB changed
    35
  • Pin Count
    35
Order Quantity

Documentation and Resources

Datasheets
Design resources