Arrow Electronic Components Online
D1U2D40012HA4C|MURATA|simage
D1U2D40012HA4C|MURATA|limage
DC to DC Power Supplies

D1U2-D-400-12-HA4C

DC/DC Power Supply Single-OUT 12V 33.3A 400W

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Minimum Input Voltage (V)
    -40
  • Maximum Input Voltage (V)
    72
  • Minimum Isolation Voltage
    3000Vrms
  • Line Regulation
    12.2V
  • Load Regulation
    12.2V
  • Switching Regulator
    Yes
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Rack
  • Package Height
    40.2
  • Package Length
    380.2

Documentation and Resources

Datasheets
Design resources