Arrow Electronic Components Online
D1UW200048HC2C|MURATAPS|simage
D1UW200048HC2C|MURATAPS|limage
AC to DC Power Supplies

D1U-W-2000-48-HC2C

AC/DC Power Supply Single-OUT 48V 41.3A 2000W

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Rack Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    41.3
  • Output Power (W)
    2000
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000Vrms
  • Line Regulation
    49.44V
  • Load Regulation
    49.44V
  • Maximum Input Current (A)
    15(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90.6(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC 320 C20
  • Power Indicator
    Yes
  • Ripple and Noise
    480mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    2100
  • Mounting
    Rack
  • Package Height
    41
  • Package Width
    132.85

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources