Product Technical Specifications
ECCN (US)
EAR99
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
20
Output Power (W)
480
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Typical DC Input Voltage (V)
110|250
Minimum Isolation Voltage
5000VDC
Line Regulation
0.02%
Load Regulation
0.25%
Maximum Input Current (A)
5.6
Input Frequency (Hz)
50|60
Efficiency (%)
95.1
Input Connector Type
Spring Clamp Terminal
Power Indicator
Yes
Ripple and Noise
45mV
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
131.2
Package Width
60
Package Length
129.2
PCB changed
7
Pin Count
7
Order Quantity